
B82462G4105M000 | |
---|---|
DigiKey Part Number | 495-B82462G4105M000TR-ND - Tape & Reel (TR) 495-B82462G4105M000CT-ND - Cut Tape (CT) 495-B82462G4105M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4105M000 |
Description | FIXED IND 1MH 160MA 6 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 160 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4105M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $1.06700 | $10.67 |
25 | $0.98760 | $24.69 |
50 | $0.93100 | $46.55 |
100 | $0.87770 | $87.77 |
250 | $0.81204 | $203.01 |
500 | $0.76568 | $382.84 |
1,000 | $0.72203 | $722.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.62662 | $1,566.55 |