
B82462A4222M000 | |
---|---|
DigiKey Part Number | 495-75962-2-ND - Tape & Reel (TR) 495-75962-1-ND - Cut Tape (CT) 495-75962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4222M000 |
Description | FIXED IND 2.2UH 2.3A 42 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4222M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.88400 | $8.84 |
100 | $0.72710 | $72.71 |
1,000 | $0.59812 | $598.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50838 | $1,270.95 |