
B82442T1685J000 | |
---|---|
DigiKey Part Number | 495-B82442T1685J000TR-ND - Tape & Reel (TR) 495-B82442T1685J000CT-ND - Cut Tape (CT) 495-B82442T1685J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1685J000 |
Description | FIXED IND 6.8MH 65MA 60.3OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 65 mA 60.3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1685J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60.3Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.76800 | $7.68 |
25 | $0.71040 | $17.76 |
50 | $0.66960 | $33.48 |
100 | $0.63130 | $63.13 |
250 | $0.58404 | $146.01 |
500 | $0.55070 | $275.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.44655 | $669.83 |
3,000 | $0.43450 | $1,303.50 |