B82442T1102K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1225K000

DigiKey Part Number
495-B82442T1225K000TR-ND - Tape & Reel (TR)
495-B82442T1225K000CT-ND - Cut Tape (CT)
495-B82442T1225K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1225K000
Description
FIXED IND 2.2MH 100MA 22.5OHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 22.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1225K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
205mA
Shielding
Unshielded
DC Resistance (DCR)
22.5Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
1.2MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
252 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
In-Stock: 41
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.73500$7.35
25$0.67960$16.99
50$0.64060$32.03
100$0.60390$60.39
250$0.55872$139.68
500$0.52682$263.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.42719$640.78
3,000$0.41363$1,240.89
Manufacturers Standard Package