
B82442T1184K000 | |
---|---|
DigiKey Part Number | 495-B82442T1184K000TR-ND - Tape & Reel (TR) 495-B82442T1184K000CT-ND - Cut Tape (CT) 495-B82442T1184K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1184K000 |
Description | FIXED IND 180UH 350MA 1.96OHM SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.96Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1184K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.96Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.73500 | $7.35 |
25 | $0.67960 | $16.99 |
50 | $0.64060 | $32.03 |
100 | $0.60390 | $60.39 |
250 | $0.55872 | $139.68 |
500 | $0.52682 | $263.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.42719 | $640.78 |
3,000 | $0.41363 | $1,240.89 |