
B82442T1153K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1153K000TR-ND - Tape & Reel (TR) 495-B82442T1153K000CT-ND - Cut Tape (CT) 495-B82442T1153K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1153K000 |
Description | FIXED IND 15UH 1.26A 190MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 190mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1153K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71400 | $7.14 |
| 25 | $0.66080 | $16.52 |
| 50 | $0.62300 | $31.15 |
| 100 | $0.58730 | $58.73 |
| 250 | $0.54336 | $135.84 |
| 500 | $0.51232 | $256.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.43933 | $659.00 |
| 3,000 | $0.41431 | $1,242.93 |
| 4,500 | $0.40036 | $1,801.62 |
| 7,500 | $0.39687 | $2,976.53 |

