
B82442T1106J50 | |
---|---|
DigiKey Part Number | 495-B82442T1106J50TR-ND - Tape & Reel (TR) 495-B82442T1106J50CT-ND - Cut Tape (CT) 495-B82442T1106J50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1106J50 |
Description | FIXED IND 10MH 46MA 112 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 46 mA 112Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1106J50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 112Ohm Max | |
Q @ Freq | 25 @ 79.6kHz | |
Frequency - Self Resonant | 500kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 79.6 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.96000 | $9.60 |
25 | $0.88800 | $22.20 |
50 | $0.83740 | $41.87 |
100 | $0.78940 | $78.94 |
250 | $0.73036 | $182.59 |
500 | $0.68866 | $344.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.55846 | $837.69 |
3,000 | $0.55700 | $1,671.00 |