
B82432T1334K000 | |
|---|---|
DigiKey Part Number | 495-1762-2-ND - Tape & Reel (TR) 495-1762-1-ND - Cut Tape (CT) 495-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1334K000 |
Description | FIXED IND 330UH 120MA 11 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 120 mA 11Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1334K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.54100 | $5.41 |
| 25 | $0.50080 | $12.52 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.44500 | $44.50 |
| 250 | $0.41172 | $102.93 |
| 500 | $0.38820 | $194.10 |
| 1,000 | $0.36603 | $366.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32176 | $804.40 |
| 5,000 | $0.30344 | $1,517.20 |
| 7,500 | $0.29463 | $2,209.72 |


