B82432T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1105K000

DigiKey Part Number
495-1756-2-ND - Tape & Reel (TR)
495-1756-1-ND - Cut Tape (CT)
495-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1105K000
Description
FIXED IND 1MH 70MA 30 OHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 30Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1105K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
20 @ 252kHz
Frequency - Self Resonant
2.3MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
In-Stock: 5,308
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.56200$5.62
25$0.51960$12.99
50$0.49000$24.50
100$0.46200$46.20
250$0.42740$106.85
500$0.40298$201.49
1,000$0.37998$379.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31293$782.32
5,000$0.30712$1,535.60
Manufacturers Standard Package