
B82422T3101K000 | |
---|---|
DigiKey Part Number | 495-B82422T3101K000TR-ND - Tape & Reel (TR) 495-B82422T3101K000CT-ND - Cut Tape (CT) 495-B82422T3101K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T3101K000 |
Description | FIXED IND 100NH 450MA 310MOHM SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 310mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T3101K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 28 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.29200 | $2.92 |
25 | $0.27000 | $6.75 |
50 | $0.25460 | $12.73 |
100 | $0.24010 | $24.01 |
250 | $0.22208 | $55.52 |
500 | $0.20938 | $104.69 |
1,000 | $0.19741 | $197.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16566 | $331.32 |
4,000 | $0.15621 | $624.84 |
6,000 | $0.15094 | $905.64 |
10,000 | $0.14838 | $1,483.80 |