
B82422H1333K000 | |
---|---|
DigiKey Part Number | 495-2647-2-ND - Tape & Reel (TR) 495-2647-1-ND - Cut Tape (CT) 495-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1333K000 |
Description | FIXED IND 33UH 280MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1333K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.38000 | $3.80 |
25 | $0.35200 | $8.80 |
50 | $0.33180 | $16.59 |
100 | $0.31280 | $31.28 |
250 | $0.28940 | $72.35 |
500 | $0.27284 | $136.42 |
1,000 | $0.25726 | $257.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21589 | $431.78 |
4,000 | $0.20358 | $814.32 |
6,000 | $0.19913 | $1,194.78 |