SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1224J000

DigiKey Part Number
495-75635-2-ND - Tape & Reel (TR)
495-75635-1-ND - Cut Tape (CT)
495-75635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1224J000
Description
FIXED IND 220UH 100MA 10.9OHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.9Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1224J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10.9Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
5.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
In-Stock: 2,748
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.39500$3.95
25$0.36520$9.13
50$0.34440$17.22
100$0.32460$32.46
250$0.30032$75.08
500$0.28314$141.57
1,000$0.26697$266.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22405$448.10
4,000$0.21128$845.12
6,000$0.20750$1,245.00
Manufacturers Standard Package