
B82422H1153K000 | |
|---|---|
DigiKey Part Number | 495-B82422H1153K000TR-ND - Tape & Reel (TR) 495-B82422H1153K000CT-ND - Cut Tape (CT) 495-B82422H1153K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1153K000 |
Description | FIXED IND 15UH 390MA 720MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 390 mA 720mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1153K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.34240 | $8.56 |
| 50 | $0.32260 | $16.13 |
| 100 | $0.30420 | $30.42 |
| 250 | $0.28140 | $70.35 |
| 500 | $0.26532 | $132.66 |
| 1,000 | $0.25016 | $250.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22409 | $448.18 |
| 4,000 | $0.21132 | $845.28 |
| 6,000 | $0.20419 | $1,225.14 |
| 10,000 | $0.19556 | $1,955.60 |
| 14,000 | $0.19304 | $2,702.56 |


