
B82422A1822J100 | |
|---|---|
DigiKey Part Number | 495-B82422A1822J100TR-ND - Tape & Reel (TR) 495-B82422A1822J100CT-ND - Cut Tape (CT) 495-B82422A1822J100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1822J100 |
Description | FIXED IND 8.2UH 130MA 3 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1822J100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.31000 | $7.75 |
| 50 | $0.29240 | $14.62 |
| 100 | $0.27560 | $27.56 |
| 250 | $0.25496 | $63.74 |
| 500 | $0.24038 | $120.19 |
| 1,000 | $0.22665 | $226.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19669 | $393.38 |
| 4,000 | $0.18547 | $741.88 |
| 6,000 | $0.17922 | $1,075.32 |
| 10,000 | $0.17164 | $1,716.40 |
| 14,000 | $0.16700 | $2,338.00 |

