
B82422A1473J100 | |
---|---|
DigiKey Part Number | 495-B82422A1473J100TR-ND - Tape & Reel (TR) 495-B82422A1473J100CT-ND - Cut Tape (CT) 495-B82422A1473J100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1473J100 |
Description | FIXED IND 47UH 85MA 7 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 85 mA 7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1473J100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.33700 | $3.37 |
25 | $0.31200 | $7.80 |
50 | $0.29440 | $14.72 |
100 | $0.27750 | $27.75 |
250 | $0.25672 | $64.18 |
500 | $0.24202 | $121.01 |
1,000 | $0.22820 | $228.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19151 | $383.02 |
4,000 | $0.18058 | $722.32 |
6,000 | $0.17449 | $1,046.94 |
10,000 | $0.17430 | $1,743.00 |