
B82422A1122K100 | |
---|---|
DigiKey Part Number | 495-75629-2-ND - Tape & Reel (TR) 495-75629-1-ND - Cut Tape (CT) 495-75629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1122K100 |
Description | FIXED IND 1.2UH 370MA 370MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 370 mA 370mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1122K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.32700 | $3.27 |
25 | $0.30240 | $7.56 |
50 | $0.28500 | $14.25 |
100 | $0.26880 | $26.88 |
250 | $0.24864 | $62.16 |
500 | $0.23442 | $117.21 |
1,000 | $0.22103 | $221.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18549 | $370.98 |
4,000 | $0.17491 | $699.64 |
6,000 | $0.16901 | $1,014.06 |
10,000 | $0.16823 | $1,682.30 |