
B82422A1104J100 | |
---|---|
DigiKey Part Number | 495-75627-2-ND - Tape & Reel (TR) 495-75627-1-ND - Cut Tape (CT) 495-75627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1104J100 |
Description | FIXED IND 100UH 65MA 11.5OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 65 mA 11.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1104J100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.33700 | $3.37 |
25 | $0.31200 | $7.80 |
50 | $0.29400 | $14.70 |
100 | $0.27720 | $27.72 |
250 | $0.25648 | $64.12 |
500 | $0.24180 | $120.90 |
1,000 | $0.22799 | $227.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19133 | $382.66 |
4,000 | $0.18042 | $721.68 |
6,000 | $0.17433 | $1,045.98 |
10,000 | $0.17413 | $1,741.30 |