
B81123C1472M289 | |
|---|---|
DigiKey Part Number | 495-B81123C1472M289CT-ND - Cut Tape (CT) 495-B81123C1472M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B81123C1472M289 |
Description | CAP FILM 4700PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1472M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.90700 | $9.07 |
| 50 | $0.71920 | $35.96 |
| 100 | $0.66130 | $66.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $0.52431 | $335.56 |
| 1,280 | $0.49746 | $636.75 |
| 1,920 | $0.48402 | $929.32 |
| 3,200 | $0.46911 | $1,501.15 |
| 4,480 | $0.46040 | $2,062.59 |
| 6,400 | $0.45201 | $2,892.86 |
| 7,680 | $0.44804 | $3,440.95 |
| 15,360 | $0.43466 | $6,676.38 |
| 16,000 | $0.43395 | $6,943.20 |

