B78307A2338A003 | |
---|---|
DigiKey Part Number | 495-B78307A2338A003TR-ND - Tape & Reel (TR) 495-B78307A2338A003CT-ND - Cut Tape (CT) 495-B78307A2338A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78307A2338A003 |
Description | XFMR FLYBACK DC/DC CONV 2UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 100 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78307A2338A003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Chipset Manufacturer | - | |
Inductance @ Frequency | 2µH @ 100kHz | |
Frequency | 100 ~ 500kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.461" L x 0.367" W (11.70mm x 9.33mm) | |
Height - Seated (Max) | 0.447" (11.35mm) | |
Footprint | 0.518" L x 0.461" W (13.15mm x 11.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.30200 | $43.02 |
25 | $4.17760 | $104.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $3.51986 | $985.56 |