
B74121G0200M060 | |
|---|---|
DigiKey Part Number | 495-B74121G0200M060TR-ND - Tape & Reel (TR) 495-B74121G0200M060CT-ND - Cut Tape (CT) 495-B74121G0200M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121G0200M060 |
Description | TVS DIODE 20VWM 32V WLCSP0201 SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74121G0200M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 32V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 5.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.16400 | $1.64 |
| 100 | $0.08020 | $8.02 |
| 500 | $0.06664 | $33.32 |
| 1,000 | $0.04700 | $47.00 |
| 2,000 | $0.04450 | $89.00 |
| 5,000 | $0.03800 | $190.00 |
| 10,000 | $0.03200 | $320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02400 | $480.00 |
| 40,000 | $0.02379 | $951.60 |
| 60,000 | $0.02291 | $1,374.60 |

