
B72590D0360B060 | |
|---|---|
DigiKey Part Number | 495-B72590D0360B060TR-ND - Tape & Reel (TR) 495-B72590D0360B060CT-ND - Cut Tape (CT) 495-B72590D0360B060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590D0360B060 |
Description | CDS2C36GTB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590D0360B060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 36 V | |
Varistor Voltage (Typ) | 45 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07880 | $1.97 |
| 100 | $0.06650 | $6.65 |
| 250 | $0.06064 | $15.16 |
| 500 | $0.05710 | $28.55 |
| 1,000 | $0.05421 | $54.21 |
| 2,500 | $0.05116 | $127.90 |
| 5,000 | $0.05110 | $255.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04541 | $454.10 |
| 20,000 | $0.04422 | $884.40 |
| 30,000 | $0.04363 | $1,308.90 |
| 50,000 | $0.04297 | $2,148.50 |
| 70,000 | $0.04259 | $2,981.30 |
| 100,000 | $0.04222 | $4,222.00 |

