
B72580T0400K062 | |
---|---|
DigiKey Part Number | 495-76133-2-ND - Tape & Reel (TR) 495-76133-1-ND - Cut Tape (CT) 495-76133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0400K062 |
Description | VARISTOR 68V 500A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38600 | $3.86 |
25 | $0.34520 | $8.63 |
100 | $0.30070 | $30.07 |
250 | $0.27932 | $69.83 |
500 | $0.26646 | $133.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22773 | $227.73 |
2,000 | $0.21998 | $439.96 |
3,000 | $0.21610 | $648.30 |
5,000 | $0.21179 | $1,058.95 |
7,000 | $0.21175 | $1,482.25 |