
B72540E3300K072 | |
|---|---|
DigiKey Part Number | 495-B72540E3300K072TR-ND - Tape & Reel (TR) 495-B72540E3300K072CT-ND - Cut Tape (CT) 495-B72540E3300K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E3300K072 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E3300K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.03400 | $20.34 |
| 25 | $1.86040 | $46.51 |
| 100 | $1.66990 | $166.99 |
| 250 | $1.59212 | $398.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35223 | $4,056.69 |
| 6,000 | $1.32634 | $7,958.04 |

