


B59406B0060A040 | |
|---|---|
DigiKey Part Number | 495-76362-ND |
Manufacturer | |
Manufacturer Product Number | B59406B0060A040 |
Description | SENSOR PTC 5.5KOHM 28% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 5.5 kOhms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59406B0060A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 5.5 kOhms | |
Resistance Tolerance | ±28% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 5 | $2.61800 | $13.09 |
| 10 | $2.41600 | $24.16 |
| 50 | $2.00380 | $100.19 |
| 100 | $1.84850 | $184.85 |
| 250 | $1.66056 | $415.14 |
| 500 | $1.53050 | $765.25 |
| 1,000 | $1.40993 | $1,409.93 |
| 5,000 | $1.29338 | $6,466.90 |

