USD

Ceralink-LP Series
B58031I7504M062
Digi-Key Part Number
495-7517-2-ND - Tape & Reel (TR)
495-7517-1-ND - Cut Tape (CT)
495-7517-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B58031I7504M062
Supplier
Description
CAP CER 0.5UF 700V SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
700V
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Automotive, SMPS Filtering
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
Nonstandard SMD
Size / Dimension
0.427" L x 0.309" W (10.84mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
L-Lead
Capacitance
0.5 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
495-7517-2
B58031I7504M 62
B58031I7504M62
B58031I7504M62-ND
Standard Package1,000