
B57355V5104F360 | |
---|---|
DigiKey Part Number | 495-76084-2-ND - Tape & Reel (TR) 495-76084-1-ND - Cut Tape (CT) 495-76084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57355V5104F360 |
Description | THERM NTC 100KOHM 4200K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57355V5104F360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | 4260K | |
B25/100 | 4282K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
5 | $0.18600 | $0.93 |
10 | $0.17600 | $1.76 |
25 | $0.16280 | $4.07 |
50 | $0.15380 | $7.69 |
100 | $0.14580 | $14.58 |
500 | $0.12978 | $64.89 |
1,000 | $0.12381 | $123.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10090 | $403.60 |
8,000 | $0.09683 | $774.64 |
12,000 | $0.09461 | $1,135.32 |
20,000 | $0.09197 | $1,839.40 |
28,000 | $0.09032 | $2,528.96 |
40,000 | $0.08864 | $3,545.60 |
100,000 | $0.08467 | $8,467.00 |