
B57352V5103J060 | |
---|---|
DigiKey Part Number | 495-B57352V5103J060TR-ND - Tape & Reel (TR) 495-B57352V5103J060CT-ND - Cut Tape (CT) 495-B57352V5103J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57352V5103J060 |
Description | THERMISTOR NTC 10KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57352V5103J060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
5 | $0.28000 | $1.40 |
10 | $0.26400 | $2.64 |
25 | $0.24520 | $6.13 |
50 | $0.23240 | $11.62 |
100 | $0.22080 | $22.08 |
500 | $0.19750 | $98.75 |
1,000 | $0.18885 | $188.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14837 | $593.48 |
8,000 | $0.14266 | $1,141.28 |
12,000 | $0.13955 | $1,674.60 |
20,000 | $0.13584 | $2,716.80 |
28,000 | $0.13352 | $3,738.56 |
40,000 | $0.13117 | $5,246.80 |