NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57351V5103J060

DigiKey Part Number
495-7438-2-ND - Tape & Reel (TR)
495-7438-1-ND - Cut Tape (CT)
495-7438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57351V5103J060
Description
THERMISTOR NTC 10KOHM 3940K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57351V5103J060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-40°C ~ 150°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
5$0.27000$1.35
10$0.25400$2.54
25$0.23560$5.89
50$0.22340$11.17
100$0.21220$21.22
500$0.18972$94.86
1,000$0.18136$181.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15838$633.52
8,000$0.15228$1,218.24
12,000$0.14895$1,787.40
20,000$0.14500$2,900.00
28,000$0.14253$3,990.84
40,000$0.14002$5,600.80
Manufacturers Standard Package