
B57332V5103H360 | |
---|---|
DigiKey Part Number | 495-B57332V5103H360TR-ND - Tape & Reel (TR) 495-B57332V5103H360CT-ND - Cut Tape (CT) 495-B57332V5103H360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57332V5103H360 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57332V5103H360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
5 | $0.17000 | $0.85 |
10 | $0.15800 | $1.58 |
25 | $0.14400 | $3.60 |
50 | $0.13440 | $6.72 |
100 | $0.12610 | $12.61 |
500 | $0.10998 | $54.99 |
1,000 | $0.10422 | $104.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09550 | $382.00 |
8,000 | $0.09162 | $732.96 |
12,000 | $0.08951 | $1,074.12 |
20,000 | $0.08699 | $1,739.80 |
28,000 | $0.08542 | $2,391.76 |
40,000 | $0.08383 | $3,353.20 |
100,000 | $0.08004 | $8,004.00 |