
B57321V2473H060 | |
---|---|
DigiKey Part Number | 495-B57321V2473H060TR-ND - Tape & Reel (TR) 495-B57321V2473H060CT-ND - Cut Tape (CT) 495-B57321V2473H060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2473H060 |
Description | THERMISTOR NTC 47KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2473H060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
5 | $0.23000 | $1.15 |
10 | $0.21800 | $2.18 |
25 | $0.20200 | $5.05 |
50 | $0.19120 | $9.56 |
100 | $0.18150 | $18.15 |
500 | $0.16190 | $80.95 |
1,000 | $0.15465 | $154.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12089 | $483.56 |