



B57321V2222J060 | |
|---|---|
DigiKey Part Number | 495-3042-2-ND - Tape & Reel (TR) 495-3042-1-ND - Cut Tape (CT) 495-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2222J060 |
Description | THERM NTC 2.2KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2222J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.21200 | $1.06 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.18600 | $4.65 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.16710 | $16.71 |
| 500 | $0.14892 | $74.46 |
| 1,000 | $0.14219 | $142.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12386 | $495.44 |
| 8,000 | $0.11894 | $951.52 |
| 12,000 | $0.11626 | $1,395.12 |
| 20,000 | $0.11308 | $2,261.60 |
| 28,000 | $0.11108 | $3,110.24 |
| 40,000 | $0.10906 | $4,362.40 |

