
B57321V2102J060 | |
---|---|
DigiKey Part Number | 495-75851-2-ND - Tape & Reel (TR) 495-75851-1-ND - Cut Tape (CT) 495-75851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2102J060 |
Description | THERMISTOR NTC 1KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2102J060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
5 | $0.21200 | $1.06 |
10 | $0.20100 | $2.01 |
25 | $0.18600 | $4.65 |
50 | $0.17620 | $8.81 |
100 | $0.16710 | $16.71 |
500 | $0.14892 | $74.46 |
1,000 | $0.14219 | $142.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11603 | $464.12 |
8,000 | $0.11143 | $891.44 |
12,000 | $0.10892 | $1,307.04 |
20,000 | $0.10593 | $2,118.60 |
28,000 | $0.10407 | $2,913.96 |
40,000 | $0.10218 | $4,087.20 |
100,000 | $0.09768 | $9,768.00 |