B573xxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B573xxV
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57301V2472H060

DigiKey Part Number
495-77054-2-ND - Tape & Reel (TR)
495-77054-1-ND - Cut Tape (CT)
495-77054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57301V2472H060
Description
THERM NTC 4.7KOHM 3590K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57301V2472H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3590K
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
5$0.22200$1.11
10$0.20900$2.09
25$0.19360$4.84
50$0.18340$9.17
100$0.17390$17.39
500$0.15508$77.54
1,000$0.14809$148.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12906$516.24
8,000$0.12396$991.68
12,000$0.12118$1,454.16
20,000$0.11788$2,357.60
28,000$0.11581$3,242.68
40,000$0.11372$4,548.80
Manufacturers Standard Package