
B57254V5104F360 | |
---|---|
DigiKey Part Number | 495-76083-2-ND - Tape & Reel (TR) 495-76083-1-ND - Cut Tape (CT) 495-76083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57254V5104F360 |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57254V5104F360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
5 | $0.11200 | $0.56 |
10 | $0.10500 | $1.05 |
25 | $0.09680 | $2.42 |
50 | $0.09120 | $4.56 |
100 | $0.08630 | $8.63 |
500 | $0.07624 | $38.12 |
1,000 | $0.07254 | $72.54 |
5,000 | $0.06511 | $325.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05549 | $554.90 |
20,000 | $0.05324 | $1,064.80 |
30,000 | $0.05202 | $1,560.60 |
50,000 | $0.05056 | $2,528.00 |
70,000 | $0.04965 | $3,475.50 |
100,000 | $0.04872 | $4,872.00 |