



B57251V5472J060 | |
|---|---|
DigiKey Part Number | 495-B57251V5472J060TR-ND - Tape & Reel (TR) 495-B57251V5472J060CT-ND - Cut Tape (CT) 495-B57251V5472J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57251V5472J060 |
Description | THERM NTC 4.7KOHM 3940K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57251V5472J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 5 | $0.11200 | $0.56 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.09760 | $2.44 |
| 50 | $0.09200 | $4.60 |
| 100 | $0.08690 | $8.69 |
| 500 | $0.07684 | $38.42 |
| 1,000 | $0.07312 | $73.12 |
| 5,000 | $0.06563 | $328.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05971 | $597.10 |
| 20,000 | $0.05730 | $1,146.00 |
| 30,000 | $0.05598 | $1,679.40 |
| 50,000 | $0.05441 | $2,720.50 |
| 70,000 | $0.05343 | $3,740.10 |
| 100,000 | $0.05244 | $5,244.00 |

