
B57250V2104F360 | |
---|---|
DigiKey Part Number | 495-B57250V2104F360TR-ND - Tape & Reel (TR) 495-B57250V2104F360CT-ND - Cut Tape (CT) 495-B57250V2104F360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57250V2104F360 |
Description | THERMISTOR NTC 100KOHM 4250K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57250V2104F360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04381 | $438.10 |
20,000 | $0.04199 | $839.80 |
30,000 | $0.04099 | $1,229.70 |
50,000 | $0.03981 | $1,990.50 |
70,000 | $0.03907 | $2,734.90 |
100,000 | $0.03832 | $3,832.00 |
250,000 | $0.03654 | $9,135.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.09000 | $0.45 |
10 | $0.08400 | $0.84 |
25 | $0.07720 | $1.93 |
50 | $0.07280 | $3.64 |
100 | $0.06870 | $6.87 |
500 | $0.06052 | $30.26 |
1,000 | $0.05750 | $57.50 |
5,000 | $0.05147 | $257.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.08600 | $0.43 |
10 | $0.07900 | $0.79 |
25 | $0.07160 | $1.79 |
50 | $0.06660 | $3.33 |
100 | $0.06220 | $6.22 |
500 | $0.05364 | $26.82 |
1,000 | $0.05060 | $50.60 |
5,000 | $0.04472 | $223.60 |