
B57236S0250M051 | |
---|---|
DigiKey Part Number | 495-B57236S0250M051TR-ND - Tape & Reel (TR) 495-B57236S0250M051CT-ND - Cut Tape (CT) 495-B57236S0250M051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57236S0250M051 |
Description | ICL 25 OHM 20% 2.5A 11.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0250M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
5 | $0.92000 | $4.60 |
10 | $0.84900 | $8.49 |
50 | $0.70420 | $35.21 |
100 | $0.64980 | $64.98 |
250 | $0.58408 | $146.02 |
500 | $0.53862 | $269.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.32626 | $326.26 |
2,000 | $0.30067 | $601.34 |
3,000 | $0.28657 | $859.71 |
5,000 | $0.27731 | $1,386.55 |