USD

B57236S0

B57236S0120M051

Digi-Key Part Number
495-77336-2-ND - Tape & Reel (TR)
495-77336-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57236S0120M051
Supplier
Description
ICL 12 OHM 20% 3.2A 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 3.2A 0.453" (11.50mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Diameter
0.453"" (11.50mm)
Lead Spacing
0.197"" (5.00mm)
Approval Agency
UL
R @ 25°C
12 Ohms
Current - Steady State Max
3.2A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

4,782 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
495-77336-2
B57236S 120M 51
B57236S0120M051-ND
B57236S0120M051V9
B57236S120M51
B57236S120M51-ND
Standard Package1,000