USD

B5723xS Series
B57235S0809M051
Digi-Key Part Number
495-77335-2-ND - Tape & Reel (TR)
495-77335-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57235S0809M051
Supplier
Description
ICL 8 OHM 20% 3.5A 9.5MM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 3.5A 0.374" (9.50mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Diameter
0.374"" (9.50mm)
Lead Spacing
0.197"" (5.00mm)
Approval Agency
CQC, UL, VDE
R @ 25°C
8 Ohms
Current - Steady State Max
3.5A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,847 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
495-77335-2
B57235S 809M 51
B57235S0809M051-ND
B57235S0809M051V9
B57235S809M51
B57235S809M51-ND
Standard Package1,500