B5723xS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57235S0609M051

DigiKey Part Number
495-B57235S0609M051TR-ND - Tape & Reel (TR)
495-B57235S0609M051CT-ND - Cut Tape (CT)
495-B57235S0609M051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57235S0609M051
Description
ICL 10 OHM 20% 4A 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 4 A 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57235S0609M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
125 mOhms
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
In-Stock: 2,739
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
5$0.59200$2.96
10$0.56100$5.61
25$0.52440$13.11
50$0.49900$24.95
100$0.47600$47.60
500$0.42966$214.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35873$538.10
3,000$0.34540$1,036.20
4,500$0.33813$1,521.59
7,500$0.32947$2,471.03
10,500$0.32407$3,402.74
15,000$0.31858$4,778.70
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.