
B57211P0160M351 | |
|---|---|
DigiKey Part Number | 495-B57211P0160M351TR-ND - Tape & Reel (TR) 495-B57211P0160M351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57211P0160M351 |
Description | ICL 16 OHM 20% 3A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 3 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0160M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 346 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 5 | $0.89400 | $4.47 |
| 10 | $0.82500 | $8.25 |
| 50 | $0.68460 | $34.23 |
| 100 | $0.63170 | $63.17 |
| 250 | $0.56776 | $141.94 |
| 500 | $0.52358 | $261.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37207 | $558.11 |
| 3,000 | $0.34276 | $1,028.28 |
| 4,500 | $0.32660 | $1,469.70 |
| 7,500 | $0.31435 | $2,357.62 |

