
B57153S0150M051 | |
|---|---|
DigiKey Part Number | 495-B57153S0150M051TR-ND - Tape & Reel (TR) 495-B57153S0150M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57153S0150M051 |
Description | ICL 15 OHM 20% 1.8A 8.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0150M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.8 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 5 | $0.58600 | $2.93 |
| 10 | $0.54000 | $5.40 |
| 50 | $0.44780 | $22.39 |
| 100 | $0.41310 | $41.31 |
| 250 | $0.37140 | $92.85 |
| 500 | $0.34256 | $171.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.28609 | $429.13 |
| 3,000 | $0.26359 | $790.77 |
| 4,500 | $0.25120 | $1,130.40 |
| 7,500 | $0.23634 | $1,772.55 |
| 10,500 | $0.23538 | $2,471.49 |

