
B32916A3335M000 | |
|---|---|
DigiKey Part Number | 495-3258-ND |
Manufacturer | |
Manufacturer Product Number | B32916A3335M000 |
Description | CAP FILM 3.3UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32916A3335M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.709" W (41.50mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $6.87100 | $68.71 |
| 50 | $5.99160 | $299.58 |
| 180 | $5.52672 | $994.81 |
| 540 | $5.24144 | $2,830.38 |
| 1,080 | $5.10174 | $5,509.88 |

