USD

cms-photo-not-available
B32674D3335K189
Digi-Key Part Number
B32674D3335K189-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32674D3335K189
Supplier
Description
CAP FILM 3.3UF 10% 300VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Film Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
300V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Capacitance
3.3 µF
ESR (Equivalent Series Resistance)
12.2 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
1,200$1.20393$1,444.72
Additional Resources
AttributeDescription
Standard Package1,200