USD

B32672P 18mmx8/8.5mm
B32672P6474K189
Digi-Key Part Number
B32672P6474K189-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32672P6474K189
Supplier
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Film Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Power Factor Correction (PFC)
Ratings
-
Features
-
Capacitance
0.47 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package3,000