
B32652A0103K289 | |
|---|---|
DigiKey Part Number | 495-B32652A0103K289CT-ND - Cut Tape (CT) 495-B32652A0103K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A0103K289 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0103K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.51200 | $5.12 |
| 50 | $0.39440 | $19.72 |
| 100 | $0.35810 | $35.81 |
| 500 | $0.29676 | $148.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,170 | $0.26028 | $304.53 |
| 2,340 | $0.24610 | $575.87 |
| 3,510 | $0.23900 | $838.89 |
| 5,850 | $0.23112 | $1,352.05 |
| 8,190 | $0.22652 | $1,855.20 |
| 11,700 | $0.22209 | $2,598.45 |
| 14,040 | $0.21999 | $3,088.66 |
| 28,080 | $0.21293 | $5,979.07 |
| 29,250 | $0.21255 | $6,217.09 |

