USD

cms-photo-not-available
B32620J0102K189
Digi-Key Part Number
B32620J0102K189-ND - Tape & Reel (TR)
Manufacturer
TDK Electronics Inc.
Manufacturer Product Number
B32620J0102K189
Supplier
Description
CAP FILM 1000PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Film Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Electronics Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized - Stacked
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
1000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
5,600$0.19095$1,069.32
Additional Resources
AttributeDescription
Other Names
B32620J 102K189
B32620J102K189
Standard Package5,600