USD

MK(P,T) Series
B32620J0102J289
Digi-Key Part Number
B32620J0102J289-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32620J0102J289
Supplier
Description
CAP FILM 1000PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Film Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
1000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
B32620J 102J289
B32620J102J289
B32620J102J289-ND
Standard Package6,400