USD

MK(P,T) Series
B32620A4103K000
Digi-Key Part Number
B32620A4103K000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32620A4103K000
Supplier
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Film Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
B32620A4103K
B32620A4103K-ND
Standard Package1,500