B25690C3357K003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25690C2367K803

DigiKey Part Number
495-B25690C2367K803-ND
Manufacturer
Manufacturer Product Number
B25690C2367K803
Description
360UF +-10% 2800V PEC MKP DC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
360 µF Film Capacitor 2800V (2.8kV) Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25690C2367K803 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
2800V (2.8kV)
Dielectric Material
-
ESR (Equivalent Series Resistance)
1.3 mOhms
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
5.354" Dia (136.00mm)
Height - Seated (Max)
13.583" (345.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
General Purpose
Ratings
-
Features
-
In-Stock: 18
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$236.54000$236.54
12$219.77500$2,637.30
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.